2185 | ||
---|---|---|
DigiKey Part Number | CM2185-ND | |
Manufacturer | ||
Manufacturer Product Number | 2185 | |
Description | LAMP INCAN RT-1.75 WIRE TERM 28V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Wire Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Wire Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.82000 | ¥8.82 |
10 | ¥5.77300 | ¥57.73 |
100 | ¥3.78070 | ¥378.07 |
1,000 | ¥2.98452 | ¥2,984.52 |
2,000 | ¥2.78556 | ¥5,571.12 |
5,000 | ¥2.68606 | ¥13,430.30 |
10,000 | ¥2.64628 | ¥26,462.80 |
25,000 | ¥2.58659 | ¥64,664.75 |