Incandescent Lamp Clear 18V Round with Domed Top RT-1 Wire Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7220

DigiKey Part Number
CM7220-ND
Manufacturer
Manufacturer Product Number
7220
Description
LAMP INCAND RT-1 WIRE TERM 18V
Customer Reference
Detailed Description
Incandescent Lamp Clear 18V Round with Domed Top RT-1 Wire Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
18V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.15
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-1
Type
Incandescent
Lead Style
Wire Terminal
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.94000¥10.94
10¥7.71600¥77.16
100¥5.74940¥574.94
500¥4.87748¥2,438.74
1,000¥4.59252¥4,592.52
2,000¥4.35071¥8,701.42
5,000¥4.08682¥20,434.10
10,000¥3.92243¥39,224.30
Manufacturers Standard Package