5680F5_5 | ||
---|---|---|
DigiKey Part Number | L20405-ND | |
Manufacturer | ||
Manufacturer Product Number | 5680F5_5 | |
Description | LED CBI 3MM BI-LVL GRN RA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 562nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.80000 | ¥20.80 |
10 | ¥13.88500 | ¥138.85 |
100 | ¥10.68760 | ¥1,068.76 |
500 | ¥9.66082 | ¥4,830.41 |
1,000 | ¥8.30224 | ¥8,302.24 |
2,000 | ¥7.84941 | ¥15,698.82 |
5,000 | ¥7.66826 | ¥38,341.30 |
10,000 | ¥7.54751 | ¥75,475.10 |