Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Results: 5
Product Status
ActiveObsolete
Color
Amber (x 1), Green (x 1)Green (x 2)Red (x 1), Yellow (x 1)Red (x 2)Yellow (x 2)
Wavelength - Peak
562nm585nm603nm, 562nm635nm, 583nm650nm
Current
10mA30mA Amber, 30mA Green30mA
Millicandela Rating
6.3mcd7mcd Amber, 16mcd Green10mcd Red, 6.3mcd Yellow10mcd16mcd
Lens Type
DiffusedDiffused, Tinted
Voltage Rating
2V Amber, 2.2V Green2V Red, 2.1V Yellow2V2.1V2.2V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength - Peak
Configuration
Current
Millicandela Rating
Viewing Angle
Lens Type
Lens Style
Lens Size
Voltage Rating
Mounting Type
5,775
In Stock
1 : ¥20.80000
Bulk
Bulk
ActiveGreen (x 2)562nm2 High10mA16mcd-Diffused, TintedRound with Domed Top3mm, T-12.2VThrough Hole, Right Angle
282
In Stock
1 : ¥20.80000
Bulk
Bulk
ActiveRed (x 2)650nm2 High10mA10mcd-Diffused, TintedRound with Domed Top3mm, T-12VThrough Hole, Right Angle
0
In Stock
Check Lead Time
1 : ¥21.12000
Bulk
Bulk
ActiveYellow (x 2)585nm2 High10mA6.3mcd-Diffused, TintedRound with Domed Top3mm, T-12.1VThrough Hole, Right Angle
LED CBI 3MM BI-LVL AMB/GRN RA
5680F5;3
LED CBI 3MM BI-LVL AMB/GRN RA
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteAmber (x 1), Green (x 1)603nm, 562nm2 High30mA Amber, 30mA Green7mcd Amber, 16mcd Green-DiffusedRound with Domed Top3mm, T-12V Amber, 2.2V GreenThrough Hole, Right Angle
LED CBI 3MM BI-LVL RED/YELLOW RA
5680F7_1
LED CBI 3MM BI-LVL RED/YELLOW RA
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteRed (x 1), Yellow (x 1)635nm, 583nm2 High30mA10mcd Red, 6.3mcd Yellow-Diffused, TintedRound with Domed Top3mm, T-12V Red, 2.1V YellowThrough Hole, Right Angle
Showing
of 5

Circuit Board Indicators, Arrays, Light Bars, Bar Graphs


Products within this family are Light Emitting Diode (LED) devices that are mechanically packaged for convenient use as visual indicators in various formats, ranging from single LEDs that are commonly used for indicating the power-on status of a device, to multi-segment devices used to create simple bar graph displays that are useful for communicating information such as the level of fluid remaining in a tank, or amount of charge remaining in a battery.