


T54EE157M030ESA075 | |
|---|---|
DigiKey Part Number | 718-2558-2-ND - Tape & Reel (TR) 718-2558-1-ND - Cut Tape (CT) 718-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE157M030ESA075 |
Description | CAP TANT POLY 150UF 30V 2917 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE157M030ESA075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.49000 | ¥120.49 |
| 10 | ¥93.89100 | ¥938.91 |
| 50 | ¥83.25360 | ¥4,162.68 |
| 100 | ¥82.99890 | ¥8,299.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥75.01100 | ¥30,004.40 |
| 800 | ¥73.17031 | ¥58,536.25 |




