MCT06030D3240BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥0.37939
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ¥0.43026
Datasheet

Direct


YAGEO
In Stock: 3,624
Unit Price: ¥1.16000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥1.46290
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥3.26338
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥2.25062
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥2.02552
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥1.51902
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥6.75185
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥8.66490
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥8.21471
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3240BP100

DigiKey Part Number
MCT06030D3240BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D3240BP100
Description
RES 324 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
324 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3240BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.89321¥1,893.21
Manufacturers Standard Package