TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B225K050C2000

DigiKey Part Number
718-1545-2-ND - Tape & Reel (TR)
718-1545-1-ND - Cut Tape (CT)
718-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B225K050C2000
Description
CAP TANT 2.2UF 10% 50V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B225K050C2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥10.73400¥107.34
50¥8.66480¥433.24
100¥8.02720¥802.72
500¥6.94866¥3,474.33
1,000¥6.61490¥6,614.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.46684¥12,933.68
4,000¥6.23602¥24,944.08
6,000¥6.12034¥36,722.04
10,000¥5.99209¥59,920.90
Manufacturers Standard Package