
T55B107M004C0035 | |
|---|---|
DigiKey Part Number | 718-2157-2-ND - Tape & Reel (TR) 718-2157-1-ND - Cut Tape (CT) 718-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B107M004C0035 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B107M004C0035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.54100 | ¥55.41 |
| 50 | ¥4.32320 | ¥216.16 |
| 100 | ¥3.94700 | ¥394.70 |
| 500 | ¥3.31192 | ¥1,655.96 |
| 1,000 | ¥3.11535 | ¥3,115.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.30908 | ¥4,618.16 |
| 4,000 | ¥2.19734 | ¥8,789.36 |
| 6,000 | ¥2.14136 | ¥12,848.16 |
| 10,000 | ¥2.07933 | ¥20,793.30 |
| 14,000 | ¥2.04306 | ¥28,602.84 |
| 20,000 | ¥2.00816 | ¥40,163.20 |
| 24,000 | ¥1.99162 | ¥47,798.88 |



