T55A476M6R3C0500 | ||
---|---|---|
DigiKey Part Number | 718-2013-2-ND - Tape & Reel (TR) 718-2013-1-ND - Cut Tape (CT) 718-2013-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55A476M6R3C0500 | |
Description | CAP TANT POLY 47UF 6.3V 1206 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55A476M6R3C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.40700 | ¥34.07 |
50 | ¥2.71080 | ¥135.54 |
100 | ¥2.23790 | ¥223.79 |
500 | ¥1.74860 | ¥874.30 |
1,000 | ¥1.48630 | ¥1,486.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.39892 | ¥2,797.84 |
4,000 | ¥1.31147 | ¥5,245.88 |
10,000 | ¥1.22404 | ¥12,240.40 |
14,000 | ¥1.20218 | ¥16,830.52 |
50,000 | ¥1.13661 | ¥56,830.50 |