140B00102 | ||
---|---|---|
DigiKey Part Number | 140B00102-ND | |
Manufacturer | ||
Manufacturer Product Number | 140B00102 | |
Description | POT 1K OHM 2W WIREWOUND LINEAR | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 2W Solder Turret | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 330° | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.700" (17.78mm) | |
Actuator Diameter | 0.1248" (3.17mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.00000 | ¥734.00 |
10 | ¥664.11200 | ¥6,641.12 |
100 | ¥506.82460 | ¥50,682.46 |