SQD90P04-9M4L_GE3 | |
---|---|
DigiKey Part Number | SQD90P04-9M4L_GE3TR-ND - Tape & Reel (TR) SQD90P04-9M4L_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQD90P04-9M4L_GE3 |
Description | MOSFET P-CH 40V 90A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 90A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD90P04-9M4L_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6675 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.10300 | ¥181.03 |
100 | ¥14.40670 | ¥1,440.67 |
500 | ¥12.19052 | ¥6,095.26 |
1,000 | ¥10.34338 | ¥10,343.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.82624 | ¥19,652.48 |
6,000 | ¥9.45683 | ¥56,740.98 |