P-Channel 30 V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90P03P404ATMA2

DigiKey Part Number
448-IPD90P03P404ATMA2TR-ND - Tape & Reel (TR)
448-IPD90P03P404ATMA2CT-ND - Cut Tape (CT)
448-IPD90P03P404ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90P03P404ATMA2
Description
MOSFET P-CH 30V 90A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD90P03P404ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
10300 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
137W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Rds On (Max) @ Id, Vgs
4.5mOhm @ 90A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 253µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥15.58900¥155.89
100¥10.71300¥1,071.30
500¥8.62826¥4,314.13
1,000¥8.13974¥8,139.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.23320¥18,083.00
5,000¥6.78550¥33,927.50
7,500¥6.65011¥49,875.82
Manufacturers Standard Package