

ADUM7640CRQZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM7640CRQZ-RL7TR-ND - Tape & Reel (TR) ADUM7640CRQZ-RL7CT-ND - Cut Tape (CT) ADUM7640CRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7640CRQZ-RL7 |
Description | DGTL ISOLTR 1KV 6CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7640CRQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 6/0 | Supplier Device Package 20-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.32000 | ¥78.32 |
| 10 | ¥60.92500 | ¥609.25 |
| 25 | ¥56.58320 | ¥1,414.58 |
| 100 | ¥51.80490 | ¥5,180.49 |
| 250 | ¥50.86544 | ¥12,716.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥47.02527 | ¥47,025.27 |


