NCP803SN308T1G | ||
---|---|---|
DigiKey Part Number | NCP803SN308T1GOSTR-ND - Tape & Reel (TR) NCP803SN308T1GOSCT-ND - Cut Tape (CT) NCP803SN308T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP803SN308T1G | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP803SN308T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.18840 | ¥129.71 |
100 | ¥3.93390 | ¥393.39 |
250 | ¥3.34812 | ¥837.03 |
500 | ¥3.18062 | ¥1,590.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.18840 | ¥129.71 |
100 | ¥3.93390 | ¥393.39 |
250 | ¥3.34812 | ¥837.03 |
500 | ¥3.18062 | ¥1,590.31 |
1,000 | ¥2.42734 | ¥2,427.34 |