SQ2318AES-T1_GE3 | ||
---|---|---|
DigiKey Part Number | SQ2318AES-T1_GE3TR-ND - Tape & Reel (TR) SQ2318AES-T1_GE3CT-ND - Cut Tape (CT) SQ2318AES-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQ2318AES-T1_GE3 | |
Description | MOSFET N-CH 40V 8A SOT23-3 | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SQ2318AES-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.01600 | ¥40.16 |
100 | ¥2.79020 | ¥279.02 |
500 | ¥2.17864 | ¥1,089.32 |
1,000 | ¥1.77076 | ¥1,770.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58296 | ¥4,748.88 |
6,000 | ¥1.50248 | ¥9,014.88 |
9,000 | ¥1.39515 | ¥12,556.35 |
30,000 | ¥1.36296 | ¥40,888.80 |