SIHD14N60E-GE3 | ||
---|---|---|
DigiKey Part Number | SIHD14N60E-GE3-ND | |
Manufacturer | ||
Manufacturer Product Number | SIHD14N60E-GE3 | |
Description | MOSFET N-CH 600V 13A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 13A (Tc) 147W (Tc) Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 309mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
75 | ¥14.42013 | ¥1,081.51 |
150 | ¥11.86467 | ¥1,779.70 |
525 | ¥10.03935 | ¥5,270.66 |
1,050 | ¥8.51822 | ¥8,944.13 |
2,025 | ¥8.09235 | ¥16,387.01 |
5,025 | ¥7.78810 | ¥39,135.20 |
10,050 | ¥7.53026 | ¥75,679.11 |