SIHD9N60E-GE3 | ||
---|---|---|
DigiKey Part Number | SIHD9N60E-GE3-ND | |
Manufacturer | ||
Manufacturer Product Number | SIHD9N60E-GE3 | |
Description | MOSFET N-CH 600V 9A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 9A (Tc) 78W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 368mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 778 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.77400 | ¥127.74 |
100 | ¥10.16970 | ¥1,016.97 |
500 | ¥8.60520 | ¥4,302.60 |
1,000 | ¥7.30148 | ¥7,301.48 |
3,000 | ¥6.93638 | ¥20,809.14 |
6,000 | ¥6.67561 | ¥40,053.66 |
12,000 | ¥6.45460 | ¥77,455.20 |