
IPD60R360P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R360P7ATMA1TR-ND - Tape & Reel (TR) IPD60R360P7ATMA1CT-ND - Cut Tape (CT) IPD60R360P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R360P7ATMA1 |
Description | MOSFET N-CH 600V 9A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 41W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R360P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.7A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥9.98200 | ¥99.82 |
| 100 | ¥6.69700 | ¥669.70 |
| 500 | ¥5.29048 | ¥2,645.24 |
| 1,000 | ¥4.83787 | ¥4,837.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.34810 | ¥10,870.25 |
| 5,000 | ¥4.04547 | ¥20,227.35 |
| 7,500 | ¥3.89133 | ¥29,184.97 |
| 12,500 | ¥3.71821 | ¥46,477.62 |
| 17,500 | ¥3.68222 | ¥64,438.85 |


















