VS-15EWL06FNTR-M3 | ||
---|---|---|
DigiKey Part Number | VS-15EWL06FNTR-M3TR-ND - Tape & Reel (TR) VS-15EWL06FNTR-M3CT-ND - Cut Tape (CT) VS-15EWL06FNTR-M3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-15EWL06FNTR-M3 | |
Description | DIODE GEN PURP 600V 15A DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 15A Surface Mount TO-252AA (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 220 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.39000 | ¥83.90 |
100 | ¥6.52230 | ¥652.23 |
500 | ¥5.52866 | ¥2,764.33 |
1,000 | ¥4.50365 | ¥4,503.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.23964 | ¥8,479.28 |
6,000 | ¥4.03777 | ¥24,226.62 |
10,000 | ¥3.85141 | ¥38,514.10 |