Direct

SI1902CDL-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1902CDL-T1-GE3TR-ND - Tape & Reel (TR) SI1902CDL-T1-GE3CT-ND - Cut Tape (CT) SI1902CDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1902CDL-T1-GE3 |
Description | MOSFET 2N-CH 20V 1.1A SC70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.1A 420mW Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1902CDL-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 62pF @ 10V | |
Power - Max | 420mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.93600 | ¥29.36 |
| 100 | ¥1.87060 | ¥187.06 |
| 500 | ¥1.41094 | ¥705.47 |
| 1,000 | ¥1.26242 | ¥1,262.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07351 | ¥3,220.53 |
| 6,000 | ¥0.97829 | ¥5,869.74 |
| 9,000 | ¥0.92975 | ¥8,367.75 |
| 15,000 | ¥0.87521 | ¥13,128.15 |
| 21,000 | ¥0.84291 | ¥17,701.11 |
| 30,000 | ¥0.81151 | ¥24,345.30 |
| 75,000 | ¥0.76492 | ¥57,369.00 |













