IRLD110PBF | ||
---|---|---|
DigiKey Part Number | IRLD110PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRLD110PBF | |
Description | MOSFET N-CH 100V 1A 4DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 1A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLD110PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 600mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-HVMDIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.29600 | ¥112.96 |
100 | ¥8.98920 | ¥898.92 |
500 | ¥7.60662 | ¥3,803.31 |
1,000 | ¥6.45402 | ¥6,454.02 |
2,000 | ¥6.13136 | ¥12,262.72 |
5,000 | ¥5.90085 | ¥29,504.25 |
10,000 | ¥5.70550 | ¥57,055.00 |