
BU2032SM-FH-GTR | |
|---|---|
DigiKey Part Number | BU2032SM-FH-GTR-ND - Tape & Reel (TR) BU2032SM-FH-GCT-ND - Cut Tape (CT) BU2032SM-FH-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-FH-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-FH-GTR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.205" (5.20mm) |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥9.19600 | ¥91.96 |
| 50 | ¥8.07640 | ¥403.82 |
| 100 | ¥7.63650 | ¥763.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥6.82730 | ¥2,730.92 |
| 800 | ¥6.45525 | ¥5,164.20 |
| 1,200 | ¥6.24716 | ¥7,496.59 |
| 2,000 | ¥5.99443 | ¥11,988.86 |
| 2,800 | ¥5.83357 | ¥16,334.00 |
| 4,000 | ¥5.66780 | ¥22,671.20 |







