DG2002EDL-T1-GE3 | ||
---|---|---|
DigiKey Part Number | DG2002EDL-T1-GE3TR-ND - Tape & Reel (TR) DG2002EDL-T1-GE3CT-ND - Cut Tape (CT) DG2002EDL-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG2002EDL-T1-GE3 | |
Description | IC SWITCH SPDT X 1 8OHM SC70-6 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DG2002EDL-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 24ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1.5nA | |
Crosstalk | -77dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.00600 | ¥100.15 |
100 | ¥3.20410 | ¥320.41 |
250 | ¥2.97508 | ¥743.77 |
500 | ¥2.51732 | ¥1,258.66 |
1,000 | ¥1.94520 | ¥1,945.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77355 | ¥5,320.65 |
6,000 | ¥1.65912 | ¥9,954.72 |
15,000 | ¥1.54469 | ¥23,170.35 |
30,000 | ¥1.46460 | ¥43,938.00 |