VOS618AT | ||
---|---|---|
DigiKey Part Number | VOS618ATTR-ND - Tape & Reel (TR) VOS618ATCT-ND - Cut Tape (CT) VOS618ATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VOS618AT | |
Description | OPTOISOLATOR 3.75KV TRANS 4-SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | VOS618AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.93300 | ¥29.33 |
100 | ¥1.93800 | ¥193.80 |
1,000 | ¥1.49637 | ¥1,496.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35215 | ¥4,056.45 |
6,000 | ¥1.26202 | ¥7,572.12 |
15,000 | ¥1.21695 | ¥18,254.25 |
30,000 | ¥1.19892 | ¥35,967.60 |