100B-1003XT | |
---|---|
DigiKey Part Number | 1902-1013-2-ND - Tape & Reel (TR) 1902-1013-1-ND - Cut Tape (CT) 1902-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B-1003XT |
Description | XFMR MODULE 100BT SMG COM NPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.265" W (12.70mm x 6.73mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.45000 | ¥135.45 |
10 | ¥100.03700 | ¥1,000.37 |
25 | ¥92.34360 | ¥2,308.59 |
50 | ¥89.26600 | ¥4,463.30 |
100 | ¥86.80390 | ¥8,680.39 |
250 | ¥85.57212 | ¥21,393.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥84.64878 | ¥50,789.27 |