LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-1003X

DigiKey Part Number
1902-1000-ND
Manufacturer
Manufacturer Product Number
100B-1003X
Description
TRANSFORMER 10/100BASE SINGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
iNRCORE, LLC
Size / Dimension
0.500" L x 0.265" W (12.70mm x 6.73mm)
Packaging
Tube
Height - Seated (Max)
0.245" (6.22mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Transformer Type
LAN 10/100 Base-T
Weight
0.06 oz (1.71 g)
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,204
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.21000¥218.21
10¥196.45200¥1,964.52
40¥184.28225¥7,371.29
80¥178.44913¥14,275.93
120¥175.11467¥21,013.76
280¥168.32868¥47,132.03
520¥163.52344¥85,032.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.