
SN74HCS125QBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS125QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS125QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS125QBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125QBQARQ1 |
Description | IC BUFF 2V/6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125QBQARQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-WFQFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-WQFN (3x2.5) |
Input Type Schmitt Trigger | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.08500 | ¥30.85 |
| 25 | ¥2.75560 | ¥68.89 |
| 100 | ¥2.39830 | ¥239.83 |
| 250 | ¥2.22728 | ¥556.82 |
| 500 | ¥2.12406 | ¥1,062.03 |
| 1,000 | ¥2.06245 | ¥2,062.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.93438 | ¥5,803.14 |
| 6,000 | ¥1.88307 | ¥11,298.42 |
| 9,000 | ¥1.85736 | ¥16,716.24 |
| 15,000 | ¥1.82888 | ¥27,433.20 |
| 21,000 | ¥1.81224 | ¥38,057.04 |
| 30,000 | ¥1.79624 | ¥53,887.20 |











