VLRK31Q1R2-GS08 | |
---|---|
DigiKey Part Number | VLRK31Q1R2-GS08TR-ND - Tape & Reel (TR) VLRK31Q1R2-GS08CT-ND - Cut Tape (CT) VLRK31Q1R2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLRK31Q1R2-GS08 |
Description | LED RED CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VLRK31Q1R2-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.81400 | ¥28.14 |
100 | ¥1.61940 | ¥161.94 |
1,000 | ¥1.26730 | ¥1,267.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.16168 | ¥2,323.36 |
6,000 | ¥1.05606 | ¥6,336.36 |
10,000 | ¥0.98565 | ¥9,856.50 |
50,000 | ¥0.91525 | ¥45,762.50 |