VEMD5010X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD5010X01

DigiKey Part Number
VEMD5010X01TR-ND - Tape & Reel (TR)
VEMD5010X01CT-ND - Cut Tape (CT)
VEMD5010X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD5010X01
Description
SENSOR PHOTODIODE 940NM 4SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 100ns 65° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
VEMD5010X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
450nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
65°
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
10¥9.36900¥93.69
100¥7.07120¥707.12
500¥6.05424¥3,027.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.72205¥5,722.05
2,000¥5.44052¥10,881.04
3,000¥5.29617¥15,888.51
5,000¥5.13331¥25,666.55
7,000¥5.03649¥35,255.43
10,000¥4.94208¥49,420.80
Manufacturers Standard Package