


VCNL3040 | |
|---|---|
DigiKey Part Number | 751-VCNL3040TR-ND - Tape & Reel (TR) 751-VCNL3040CT-ND - Cut Tape (CT) 751-VCNL3040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3040 |
Description | SENSOR OPT 850NM IR 8 SMD |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 0" ~ 11.811" (0mm ~ 300mm) 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL3040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | Infrared | |
Sensing Distance | 0" ~ 11.811" (0mm ~ 300mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-SMD Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.26000 | ¥13.26 |
| 5 | ¥11.73800 | ¥58.69 |
| 10 | ¥11.16400 | ¥111.64 |
| 25 | ¥10.49160 | ¥262.29 |
| 50 | ¥10.02960 | ¥501.48 |
| 100 | ¥9.60860 | ¥960.86 |
| 500 | ¥8.76224 | ¥4,381.12 |
| 1,000 | ¥8.44735 | ¥8,447.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.07089 | ¥20,177.23 |
| 5,000 | ¥7.81339 | ¥39,066.95 |
| 7,500 | ¥7.67277 | ¥57,545.78 |











