Optical Sensor Ambient, IR 850nm I2C 6-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VD6283TX45/1

DigiKey Part Number
497-VD6283TX45/1TR-ND - Tape & Reel (TR)
497-VD6283TX45/1CT-ND - Cut Tape (CT)
497-VD6283TX45/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VD6283TX45/1
Description
SENSOR OPT 850NMAMB IR 6 UFBGA
Customer Reference
Detailed Description
Optical Sensor Ambient, IR 850nm I2C 6-UFBGA
Datasheet
 Datasheet
EDA/CAD Models
VD6283TX45/1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
1.65V ~ 1.95V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ambient, IR
Package / Case
6-UFBGA
Wavelength
850nm
Supplier Device Package
6-BGA (1.83x1.01)
Proximity Detection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VD6283TAB45/1STMicroelectronics0497-VD6283TAB45/1TR-ND¥11.84079MFR Recommended
In-Stock: 2,231
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
10¥15.00200¥150.02
25¥13.70160¥342.54
100¥12.26940¥1,226.94
250¥11.58660¥2,896.65
500¥11.17508¥5,587.54
1,000¥10.83642¥10,836.42