
TUSB320HIRWBR | |
|---|---|
DigiKey Part Number | 296-42543-2-ND - Tape & Reel (TR) 296-42543-1-ND - Cut Tape (CT) 296-42543-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TUSB320HIRWBR |
Description | USB TYPE-C CC LOGIC AND PORT CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320HIRWBR Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Texas Instruments | Package / Case 12-XFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-X2QFN (1.6x1.6) |
Part Status Active | Mounting Type Surface Mount |
Applications USB Type C | Base Product Number |
Interface GPIO, I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.45400 | ¥114.54 |
| 25 | ¥10.42360 | ¥260.59 |
| 100 | ¥9.28800 | ¥928.80 |
| 250 | ¥8.74668 | ¥2,186.67 |
| 500 | ¥8.42052 | ¥4,210.26 |
| 1,000 | ¥8.40645 | ¥8,406.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.82044 | ¥23,461.32 |
| 6,000 | ¥7.65818 | ¥45,949.08 |
| 9,000 | ¥7.57692 | ¥68,192.28 |



