TEMD7000ITX01 | |
---|---|
DigiKey Part Number | 751-TEMD7000ITX01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEMD7000ITX01 |
Description | SENSOR PHOTODIODE 900NM 0805 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70453 | ¥8,113.59 |
6,000 | ¥2.60793 | ¥15,647.58 |
15,000 | ¥2.56930 | ¥38,539.50 |
30,000 | ¥2.51135 | ¥75,340.50 |