SFH6156-4X001T | |
---|---|
DigiKey Part Number | SFH6156-4X001TTR-ND - Tape & Reel (TR) SFH6156-4X001TCT-ND - Cut Tape (CT) SFH6156-4X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6156-4X001T |
Description | OPTOISOLATOR 5.3KV TRANS 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6156-4X001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.93300 | ¥29.33 |
100 | ¥1.93890 | ¥193.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.49722 | ¥1,497.22 |
2,000 | ¥1.35293 | ¥2,705.86 |
5,000 | ¥1.26274 | ¥6,313.70 |
10,000 | ¥1.21764 | ¥12,176.40 |
25,000 | ¥1.19961 | ¥29,990.25 |
50,000 | ¥1.15000 | ¥57,500.00 |