XTR305IRGWT | ||
---|---|---|
DigiKey Part Number | 296-49092-2-ND - Tape & Reel (TR) 296-49092-1-ND - Cut Tape (CT) 296-49092-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XTR305IRGWT | |
Description | IC OUTPUT DRIVER 20VQFN | |
Customer Reference | ||
Detailed Description | Output Driver 20-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | XTR305IRGWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Output Driver | |
Applications | Industrial | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥24.61200 | ¥246.12 |
25 | ¥23.26520 | ¥581.63 |
100 | ¥20.16220 | ¥2,016.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.12776 | ¥4,781.94 |
500 | ¥17.16344 | ¥8,581.72 |
1,250 | ¥14.47518 | ¥18,093.97 |
2,500 | ¥13.75144 | ¥34,378.60 |