
ILD205T | |
|---|---|
DigiKey Part Number | 751-1308-2-ND - Tape & Reel (TR) 751-1308-1-ND - Cut Tape (CT) 751-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD205T |
Description | OPTOISOLTR 4KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ILD205T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥7.84800 | ¥78.48 |
| 100 | ¥5.87460 | ¥587.46 |
| 500 | ¥5.00038 | ¥2,500.19 |
| 1,000 | ¥4.71442 | ¥4,714.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.47196 | ¥8,943.92 |
| 4,000 | ¥4.26654 | ¥17,066.16 |
| 6,000 | ¥4.16131 | ¥24,967.86 |
| 10,000 | ¥4.04260 | ¥40,426.00 |
| 14,000 | ¥3.97204 | ¥55,608.56 |
| 20,000 | ¥3.90326 | ¥78,065.20 |



