VT2045BP-M3/4W | ||
---|---|---|
DigiKey Part Number | VT2045BP-M3/4WGI-ND | |
Manufacturer | ||
Manufacturer Product Number | VT2045BP-M3/4W | |
Description | DIODE SCHOTTKY 45V 20A TO220AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 20A Through Hole TO-220AC | |
Datasheet | Datasheet | |
EDA/CAD Models | VT2045BP-M3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.40000 | ¥10.40 |
50 | ¥8.34940 | ¥417.47 |
100 | ¥6.61660 | ¥661.66 |
500 | ¥5.60834 | ¥2,804.17 |
1,000 | ¥4.56858 | ¥4,568.58 |
2,000 | ¥4.30077 | ¥8,601.54 |
5,000 | ¥4.09597 | ¥20,479.85 |
10,000 | ¥3.90693 | ¥39,069.30 |