PSMN6R1-25MLDX | ||
---|---|---|
DigiKey Part Number | 1727-2504-2-ND - Tape & Reel (TR) 1727-2504-1-ND - Cut Tape (CT) 1727-2504-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PSMN6R1-25MLDX | |
Description | MOSFET N-CH 25V 60A LFPAK33 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 25 V 60A (Tc) 42W (Tc) Surface Mount LFPAK33 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.24mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 702 pF @ 12 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09600 | ¥40.96 |
100 | ¥2.83720 | ¥283.72 |
500 | ¥2.37086 | ¥1,185.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.01780 | ¥3,026.70 |
3,000 | ¥1.79711 | ¥5,391.33 |
7,500 | ¥1.70252 | ¥12,768.90 |
10,500 | ¥1.57641 | ¥16,552.31 |
37,500 | ¥1.56080 | ¥58,530.00 |