VS-MURD620CTTRL-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-MURD620CTTRL-M3TR-ND - Tape & Reel (TR) 112-VS-MURD620CTTRL-M3CT-ND - Cut Tape (CT) 112-VS-MURD620CTTRL-M3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-MURD620CTTRL-M3 | |
Description | DIODE ARRAY GP 200V 3A DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.07270 | ¥407.27 |
500 | ¥3.40278 | ¥1,701.39 |
1,000 | ¥2.89601 | ¥2,896.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57927 | ¥7,737.81 |
6,000 | ¥2.44353 | ¥14,661.18 |
9,000 | ¥2.26252 | ¥20,362.68 |
30,000 | ¥2.24013 | ¥67,203.90 |