Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,018 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.45102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 4A | 1.1 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 4 µA @ 200 V | 175°C (Max) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
8,299 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.57927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 3A | 1 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | |||
2,496 In Stock 50,000 Factory | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.41006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Super Barrier | 200 V | 3A | 850 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 200 V | -65°C ~ 175°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
4,456 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥3.61152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 3A | 1.35 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 200 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
0 In Stock Check Lead Time | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.98496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 3A | 1 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
0 In Stock Check Lead Time | 3,000 : ¥6.64525 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Standard | 200 V | 3A | 1 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.64526 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Standard | 200 V | 3A | 1 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) |