NRVSRD620VCTT4G | |
---|---|
DigiKey Part Number | 488-NRVSRD620VCTT4GTR-ND - Tape & Reel (TR) 488-NRVSRD620VCTT4GCT-ND - Cut Tape (CT) 488-NRVSRD620VCTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVSRD620VCTT4G |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.14300 | ¥71.43 |
100 | ¥5.55640 | ¥555.64 |
500 | ¥4.70984 | ¥2,354.92 |
1,000 | ¥3.83664 | ¥3,836.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.61176 | ¥9,029.40 |
5,000 | ¥3.43976 | ¥17,198.80 |
12,500 | ¥3.28100 | ¥41,012.50 |
25,000 | ¥3.27472 | ¥81,868.00 |