VMMBZ16C1DD1-G3-08 | |
---|---|
DigiKey Part Number | 112-VMMBZ16C1DD1-G3-08TR-ND - Tape & Reel (TR) 112-VMMBZ16C1DD1-G3-08CT-ND - Cut Tape (CT) 112-VMMBZ16C1DD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMMBZ16C1DD1-G3-08 |
Description | 14V;IR=0.1UA;IP=4A;P=108W;CD=17P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 650mA Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 650mA | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 14.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98240 | ¥491.20 |
1,000 | ¥0.76450 | ¥764.50 |
2,000 | ¥0.68425 | ¥1,368.50 |
5,000 | ¥0.66896 | ¥3,344.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59251 | ¥5,925.10 |
30,000 | ¥0.58486 | ¥17,545.80 |
50,000 | ¥0.49694 | ¥24,847.00 |
100,000 | ¥0.48929 | ¥48,929.00 |