VCAN16A2-03G-E3-08 | ||
---|---|---|
DigiKey Part Number | 112-VCAN16A2-03G-E3-08TR-ND - Tape & Reel (TR) 112-VCAN16A2-03G-E3-08CT-ND - Cut Tape (CT) 112-VCAN16A2-03G-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCAN16A2-03G-E3-08 | |
Description | TVS DIODE 16VWM 28VC SOT323 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 15.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.68400 | ¥26.84 |
100 | ¥1.35450 | ¥135.45 |
500 | ¥1.10530 | ¥552.65 |
1,000 | ¥0.82003 | ¥820.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68989 | ¥2,069.67 |
6,000 | ¥0.65958 | ¥3,957.48 |
9,000 | ¥0.57045 | ¥5,134.05 |
30,000 | ¥0.55975 | ¥16,792.50 |
75,000 | ¥0.46349 | ¥34,761.75 |
150,000 | ¥0.45636 | ¥68,454.00 |