VCUT0714A-HD1-GS08 | |
---|---|
DigiKey Part Number | 751-1449-2-ND - Tape & Reel (TR) 751-1449-1-ND - Cut Tape (CT) 751-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT0714A-HD1-GS08 |
Description | TVS DIODE 7VWM 14VWM LLP1006-2L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V, 30V Clamp 5A, 2A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VCUT0714A-HD1-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V, 14V | |
Voltage - Breakdown (Min) | 7.3V, 14.5V | |
Voltage - Clamping (Max) @ Ipp | 17V, 30V | |
Current - Peak Pulse (10/1000µs) | 5A, 2A (8/20µs) | |
Power - Peak Pulse | 54W, 63W | |
Power Line Protection | No | |
Applications | RS-485 | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.02820 | ¥514.10 |
1,000 | ¥0.76286 | ¥762.86 |
2,000 | ¥0.64181 | ¥1,283.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.61361 | ¥4,908.88 |
16,000 | ¥0.53069 | ¥8,491.04 |
24,000 | ¥0.52074 | ¥12,497.76 |
56,000 | ¥0.43118 | ¥24,146.08 |