V3FM10HM3/H | ||
---|---|---|
DigiKey Part Number | V3FM10HM3/HGITR-ND - Tape & Reel (TR) V3FM10HM3/HGICT-ND - Cut Tape (CT) V3FM10HM3/HGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V3FM10HM3/H | |
Description | DIODE SCHOTTKY 100V 3A DO219AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 3A Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet | |
EDA/CAD Models | V3FM10HM3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 85 µA @ 100 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.27900 | ¥127.90 |
500 | ¥1.13372 | ¥566.86 |
1,000 | ¥0.88218 | ¥882.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78958 | ¥2,368.74 |
6,000 | ¥0.77194 | ¥4,631.64 |
9,000 | ¥0.68371 | ¥6,153.39 |
30,000 | ¥0.67489 | ¥20,246.70 |
75,000 | ¥0.57344 | ¥43,008.00 |