Diode 100 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

SS2FH10HM3/H

DigiKey Part Number
SS2FH10HM3/HGITR-ND - Tape & Reel (TR)
SS2FH10HM3/HGICT-ND - Cut Tape (CT)
SS2FH10HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2FH10HM3/H
Description
DIODE SCHOTTKY 100V 2A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Mfr
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
860 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.03500¥30.35
100¥1.93350¥193.35
500¥1.45634¥728.17
1,000¥1.30203¥1,302.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10575¥3,317.25
6,000¥1.00685¥6,041.10
9,000¥0.95641¥8,607.69
15,000¥0.89974¥13,496.10
21,000¥0.86618¥18,189.78
30,000¥0.83355¥25,006.50
Manufacturers Standard Package