TZM5226B-GS08 | ||
---|---|---|
DigiKey Part Number | TZM5226B-GS08TR-ND - Tape & Reel (TR) TZM5226B-GS08CT-ND - Cut Tape (CT) TZM5226B-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TZM5226B-GS08 | |
Description | DIODE ZENER 3.3V 500MW SOD80 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61320 | ¥61.32 |
500 | ¥0.51128 | ¥255.64 |
1,000 | ¥0.35522 | ¥355.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30785 | ¥769.62 |
5,000 | ¥0.28555 | ¥1,427.75 |
12,500 | ¥0.23680 | ¥2,960.00 |
25,000 | ¥0.23262 | ¥5,815.50 |
62,500 | ¥0.20894 | ¥13,058.75 |
125,000 | ¥0.18109 | ¥22,636.25 |