LM285MX-1.2/NOPB | |
---|---|
DigiKey Part Number | LM285MX-1.2/NOPBTR-ND - Tape & Reel (TR) LM285MX-1.2/NOPBCT-ND - Cut Tape (CT) LM285MX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM285MX-1.2/NOPB |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285MX-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥5.82880 | ¥145.72 |
100 | ¥4.78690 | ¥478.69 |
250 | ¥4.47444 | ¥1,118.61 |
500 | ¥3.95412 | ¥1,977.06 |
1,000 | ¥3.12169 | ¥3,121.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.91360 | ¥7,284.00 |
5,000 | ¥2.76793 | ¥13,839.65 |
12,500 | ¥2.66387 | ¥33,298.38 |
25,000 | ¥2.58063 | ¥64,515.75 |