SS8P3L-M3/86A | ||
---|---|---|
DigiKey Part Number | SS8P3L-M3/86AGITR-ND - Tape & Reel (TR) SS8P3L-M3/86AGICT-ND - Cut Tape (CT) SS8P3L-M3/86AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS8P3L-M3/86A | |
Description | DIODE SCHOTTKY 30V 8A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 8A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS8P3L-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.53600 | ¥45.36 |
100 | ¥3.15110 | ¥315.11 |
500 | ¥2.46026 | ¥1,230.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.99973 | ¥2,999.59 |
3,000 | ¥1.78764 | ¥5,362.92 |
7,500 | ¥1.69675 | ¥12,725.62 |
10,500 | ¥1.57556 | ¥16,543.38 |
37,500 | ¥1.53919 | ¥57,719.62 |