SS3P4-M3/84A | ||
---|---|---|
DigiKey Part Number | SS3P4-M3/84AGITR-ND - Tape & Reel (TR) SS3P4-M3/84AGICT-ND - Cut Tape (CT) SS3P4-M3/84AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS3P4-M3/84A | |
Description | DIODE SCHOTTKY 40V 3A DO220AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount DO-220AA (SMP) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS3P4-M3/84A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84960 | ¥184.96 |
500 | ¥1.71214 | ¥856.07 |
1,000 | ¥1.16425 | ¥1,164.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07184 | ¥3,215.52 |
6,000 | ¥1.02730 | ¥6,163.80 |
9,000 | ¥0.92458 | ¥8,321.22 |
30,000 | ¥0.91088 | ¥27,326.40 |
75,000 | ¥0.85609 | ¥64,206.75 |